Schurter SMD Non Resettable Fuse 750mA, 32 V ac, 63V dc
- RS Stock No.:
- 173-7785
- Mfr. Part No.:
- 3412.0114.22
- Brand:
- Schurter
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 1000
$556.99
(exc. GST)
$640.54
(inc. GST)
- RS Stock No.:
- 173-7785
- Mfr. Part No.:
- 3412.0114.22
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 750mA | |
| Voltage Rating | 32 V ac, 63V dc | |
| Fuse Speed | FF | |
| Body Material | Epoxy Glass | |
| Body Length | 1.6mm | |
| Body Width | 0.8mm | |
| Body Height | 0.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +90°C | |
| Terminal Material | Tin Plated Copper | |
| Dimensions | 1.6 x 0.8 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 750mA | ||
Voltage Rating 32 V ac, 63V dc | ||
Fuse Speed FF | ||
Body Material Epoxy Glass | ||
Body Length 1.6mm | ||
Body Width 0.8mm | ||
Body Height 0.6mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 32 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
Terminal Material Tin Plated Copper | ||
Dimensions 1.6 x 0.8 x 0.6mm | ||
Super Fast Acting Miniature Fuses, 1.6 x 0.8mm
1.6 x 0.8 mm package
Ceramic body, tin plated copper ends
Very fast acting
Ceramic body, tin plated copper ends
Very fast acting
Approvals
UL Recognised, CSA Certified
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Schurter SMD Non Resettable Fuse 750mA 63V dc
- Schurter SMD Non Resettable Fuse 3.15A 63V dc
- Schurter SMD Non Resettable Fuse 2A 63V dc
- Schurter SMD Non Resettable Fuse 630mA 63V dc
- Schurter SMD Non Resettable Fuse 500mA 63V dc
- Schurter SMD Non Resettable Fuse 6.3A 63V dc
- Schurter SMD Non Resettable Fuse 25A 63V dc
- Schurter SMD Non Resettable Fuse 5A 63V dc

