Wickmann SMD Non Resettable Fuse 5A, 125V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0303
Mfr. Part No.:
0448005.MR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

5A

Voltage Rating

125V

Fuse Speed

FF

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 125 Vac/dc

Minimum Operating Temperature

-55°C

Series

448

Maximum Operating Temperature

+125°C

Terminal Material

Gold Plated

Dimensions

6.1 x 2.69 x 2.69mm

Resistance

0.15Ω

COO (Country of Origin):
CN
The lead free Nano2® SMF Fuse is a very small, square surface mount fuse that is 100% Lead-Free. This product is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.

Features:
Lead-free and Halogen Free
Very fast acting
Small size
Wide range of current rating available (62mA to 15A)
Wide operating temperature range
Low temperature de-rating

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links