Wickmann SMD Non Resettable Fuse 7A, 125V
- RS Stock No.:
- 174-0657
- Mfr. Part No.:
- 0154007.DRT
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0657
- Mfr. Part No.:
- 0154007.DRT
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 7A | |
| Voltage Rating | 125V | |
| Fuse Speed | T | |
| Body Length | 9.73mm | |
| Body Width | 5.03mm | |
| Body Height | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | 154 | |
| Dimensions | 9.73 x 5.03 x 3.81mm | |
| Terminal Material | Silver Plated | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 7A | ||
Voltage Rating 125V | ||
Fuse Speed T | ||
Body Length 9.73mm | ||
Body Width 5.03mm | ||
Body Height 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 154 | ||
Dimensions 9.73 x 5.03 x 3.81mm | ||
Terminal Material Silver Plated | ||
- COO (Country of Origin):
- CN
The SMF Omni-Blok® Fuse holder permits quick and easy replacement of Nano2® SMF surface mount fuses. The fuse block and pre-installed fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without exposing the PC board to the detrimental effects of solder heat.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wickmann SMD Non Resettable Fuse 5A, 125V
- Littelfuse SMD Non Resettable Fuse 7A, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 7A, 125V
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Wickmann SMD Non Resettable Fuse 1A, 125V
- Wickmann SMD Non Resettable Fuse 10A, 125V
- Wickmann SMD Non Resettable Fuse 2A, 125V
