RS PRO SMD Non Resettable Fuse 100mA, 125V ac/dc
- RS Stock No.:
- 182-3904
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-3904
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 100mA | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 6.1mm | |
| Body Width | 2.6mm | |
| Body Height | 2.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 6.1 x 2.6 x 2.6mm | |
| Resistance | 9.513Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 100mA | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.6mm | ||
Body Height 2.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 6.1 x 2.6 x 2.6mm | ||
Resistance 9.513Ω | ||
- COO (Country of Origin):
- TW
RS PRO Fast Acting Surface Mount Fuse
The RS PRO fast-acting square ceramic non-resettable surface mount fuse has a voltage rating of 125VAC/VDC and current rating of 100mA. It has a square cap of 2.60mm ± 0.10mm and overall size of 6.10mm ± 0.20mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
• Operating temperature ranging between -55°C and 125°C
• Two gold-plated brass end caps for good conductivity
• Fuse speed marking: F
• Nominal resistance: 9.5130ohms
• Fuse element: silver alloy
• Two gold-plated brass end caps for good conductivity
• Fuse speed marking: F
• Nominal resistance: 9.5130ohms
• Fuse element: silver alloy
Applications
• Wireless base stations
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns SMD Non Resettable Fuse 100mA, 125V ac
- RS PRO SMD Non Resettable Fuse 100mA, 125V
- Bourns Non Resettable Fuse 100mA, 125V ac
- Littelfuse SMD Non Resettable Fuse 100mA, 125V
- RS PRO SMD Non Resettable Fuse 500mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 400mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 200mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 375mA, 125V ac/dc
