RS PRO SMD Non Resettable Fuse 6A, 125V

Bulk discount available

Subtotal (1 pack of 20 units)*

$14.08

(exc. GST)

$16.20

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
20 - 240$0.704$14.08
260 - 480$0.687$13.74
500 +$0.676$13.52

*price indicative

Packaging Options:
RS Stock No.:
182-4193
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

6A

Voltage Rating

125V

Fuse Speed

SB

Body Material

Ceramic Tube Non Transparent

Body Length

6.1mm

Body Width

2.6mm

Body Height

2.6mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac / dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

RS PRO Slow Blow Surface Mount Fuse


The RS PRO slow blow square ceramic non-resettable surface mount fuse has a voltage rating of 125V and current rating of 6A. It has a square cap of 2.60mm ± 0.10mm and overall size of 6.10mm ± 0.20mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.

Features and Benefits


• Operating temperature ranging between -55°C and 125°C
• Two gold-plated brass end caps for good conductivity
• Nominal resistance ranging between 0.0063ohms and 0.0117ohms
• Fuse speed marking: T
• Fuse element: copper alloy

Applications


• Wireless base stations
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links