Schurter PC Board Non Resettable Fuse, Axial 3A, 250 V ac, 125V dc

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$1.26

(exc. GST)

$1.45

(inc. GST)

RS Stock No.:
216-4112
Mfr. Part No.:
7010.1880.12
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

3A

Lead Orientation

Axial

Voltage Rating

250 V ac, 125V dc

Fuse Speed

F

Body Material

Ceramic

Body Diameter

4.05mm

Body Height

10mm

Wire Length

33mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 250 V ac/V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.7mm

COO (Country of Origin):
FR

172593 series fuses


Axial component fuses designed for direct mounting on PCB.
Fast-acting 3.6 x 10 mm fuses.
High breaking capacity.

Approvals

UL and CSA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links