Schurter Non-Resettable Surface Mount Fuse 40A, 72 V cc, 125V ac
- RS Stock No.:
- 221-5657
- Mfr. Part No.:
- 3403.0290.11
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-5657
- Mfr. Part No.:
- 3403.0290.11
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 40A | |
| Voltage Rating | 72 V cc, 125V ac | |
| Fuse Speed | T | |
| Body Length | 16mm | |
| Body Width | 5.3mm | |
| Body Height | 16mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 40A | ||
Voltage Rating 72 V cc, 125V ac | ||
Fuse Speed T | ||
Body Length 16mm | ||
Body Width 5.3mm | ||
Body Height 16mm | ||
- COO (Country of Origin):
- CH
The Schurter surface mount fuses, with time-lag characteristics protect electronic systems from overcurrents and short-circuits. Impermeable to potting compound used to achieve hermetic seal for use in intrinsically safe applications according to ATEX.
High breaking capacity up to 1500 A
High rated voltages up to 277 VAC and 250 VDC
Compact design
Suitable for pulse-shaped continuous currents
High rated voltages up to 277 VAC and 250 VDC
Compact design
Suitable for pulse-shaped continuous currents
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter Non-Resettable Surface Mount Fuse 40A 125V ac
- Eaton Non Resettable Fuse 40A 250V ac
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 30A 250V ac
- Schurter SMD Non Resettable Fuse 63mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 1.6A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 0.37A, 125V ac/dc
