Wickmann Leaded PCB Mount Fuse, Radial 1.25A, 250V ac

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$1.602

(exc. GST)

$1.842

(inc. GST)

RS Stock No.:
226-0484
Mfr. Part No.:
3701125000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

1.25A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Nylon

Body Diameter

8.5mm

Body Height

8mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

High Performance, Series TR5


For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

Approvals

UL; VDE; SEMKO


PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links