Littelfuse PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- RS Stock No.:
- 226-0923
- Mfr. Part No.:
- 3701160000
- Brand:
- Wickmann
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$11.93
(exc. GST)
$13.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.193 | $11.93 |
*price indicative
- RS Stock No.:
- 226-0923
- Mfr. Part No.:
- 3701160000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 1.6A | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | F | |
| Body Material | Nylon | |
| Body Diameter | 8.5mm | |
| Body Height | 8mm | |
| Wire Length | 18.8mm | |
| Wire Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 1.6A | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Nylon | ||
Body Diameter 8.5mm | ||
Body Height 8mm | ||
Wire Length 18.8mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

Approvals
UL; VDE; SEMKO
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Related links
- Wickmann PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
