- RS Stock No.:
- 707-6773
- Mfr. Part No.:
- F0402E1R00FSTR
- Brand:
- KYOCERA AVX
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$0.533
(exc. GST)
$0.613
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.533 | $5.33 |
50 + | $0.527 | $5.27 |
*price indicative |
- RS Stock No.:
- 707-6773
- Mfr. Part No.:
- F0402E1R00FSTR
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX Accu-Guard SMD Fuses 0402
Accurate current rating
Fast Acting
Compatible with all soldering systems used for SMT
Fast Acting
Compatible with all soldering systems used for SMT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 32V |
Fuse Speed | F |
Body Length | 1mm |
Body Width | 0.55mm |
Body Height | 0.4mm |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Material | Nickel |
Dimensions | 1 x 0.55 x 0.4mm |