Schurter Non-Resettable Surface Mount Fuse 2.5A, 125 V dc, 250 V ac
- RS Stock No.:
- 736-0750P
- Mfr. Part No.:
- 3403.0170.24
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
$111.90
(exc. GST)
$128.70
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 100 - 490 | $1.119 |
| 500 - 1490 | $0.915 |
| 1500 - 2490 | $0.775 |
| 2500 + | $0.705 |
*price indicative
- RS Stock No.:
- 736-0750P
- Mfr. Part No.:
- 3403.0170.24
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CH
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
