Littelfuse PC Board Non Resettable Fuse, Radial 315mA, 125V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$18.08

(exc. GST)

$20.79

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,090 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 - 90$1.808$18.08
100 - 490$1.753$17.53
500 - 1490$1.698$16.98
1500 - 2490$1.661$16.61
2500 +$1.624$16.24

*price indicative

Packaging Options:
RS Stock No.:
738-3302
Mfr. Part No.:
39603150000
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

315mA

Lead Orientation

Radial

Voltage Rating

125V ac

Fuse Speed

T

Body Material

Nylon

Body Length

8.5mm

Body Width

4mm

Body Height

8mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Littelfuse 396 Series


Littelfuse 396 series are time-lag type fuses. Suitable for applications such as battery chargers, consumer electronics, power supplies and industrial controllers.

Approvals

UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links