RS PRO Non-Resettable Surface Mount Fuse 5A, 63V ac/dc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
764-9384P
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

5A

Voltage Rating

63V ac/dc

Fuse Speed

T

Body Material

FR4 Board

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

RS Slow Blow 1206 SMD Fuses


RS slow blow 1206 SMD fuses are a convenient and reliable solution to a vast array of application requirements.


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.