- RS Stock No.:
- 736-8710
- Mfr. Part No.:
- 160016.10
- Brand:
- SIBA
Discontinued product
- RS Stock No.:
- 736-8710
- Mfr. Part No.:
- 160016.10
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sub-miniature SMD Fuses 250V 4.5x16mm
Ceramic tube with filling insulating body
Copper-alloy, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 16 mm
Copper-alloy, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 16 mm
Approvals
IEC 60127-4/2, UL 248-14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Body Material | Ceramic Tube With Filling |