- RS Stock No.:
- 287-8502
- Mfr. Part No.:
- 07655
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 287-8502
- Mfr. Part No.:
- 07655
- Brand:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ESD Socket Wrench, 277 Series
Precision ESD socket wrench screwdrivers
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity
Standards
IEC61340-5-1
Supplied with
Set 277 K6 1 x 2.5; 3; 3.5; 4; 5; 5.5 mm, in plastic box with hinged lid
Specifications
Attribute | Value |
---|---|
Tip Type | Hexagon |
Tip Size | 3.5 mm |
Screwdriver Type | Precision |
Blade Length | 60 mm |
Overall Length | 155 mm |
Blade Material | Chrome Vanadium Molybdenum Steel |
Handle Material | Plastic |
ESD Safe | Yes |
Blade Finish | Chrome |