Phoenix Contact O-Ring Cord, 520 mm Length
- RS Stock No.:
- 270-100
- Mfr. Part No.:
- 2203579
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-100
- Mfr. Part No.:
- 2203579
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | O-Ring Cord | |
| Length | 520mm | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 850°C | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type O-Ring Cord | ||
Length 520mm | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 850°C | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Seal is designed specifically for handheld devices, providing an ergonomic solution for various applications. The HCS-T MINI SEAL embodies a combination of functionality and practicality, allowing easy integration of LCD displays and membrane keypads. With its modular design, the seal ensures fast mounting while maintaining a sleek appearance.
Lightweight design contributes to an overall reduced product weight
Designed without ventilation openings to maintain integrity
Tested for thermal stability and safety under extreme conditions
Complies with stringent EU RoHS and REACH regulations for environmental safety
