Phoenix Contact O-Ring Cord, 500 mm Length
- RS Stock No.:
- 270-291
- Mfr. Part No.:
- 2203578
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-291
- Mfr. Part No.:
- 2203578
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | O-Ring Cord | |
| Length | 500mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type O-Ring Cord | ||
Length 500mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | ||
The Phoenix Contact HCS-C medium seal is an innovative solution designed for handheld devices, offering a blend of functionality and ergonomic design. This seal integrates seamlessly with LCD displays and membrane keypads, enabling effortless user interaction. Its modular design allows for fast installation, reducing downtime during setup.
Lightweight construction ensures minimal impact on overall device weight
Ergonomically designed housing enhances comfortable handling
Suitable for environments requiring robust sealing solutions
