Fuchs 500 ml Gear Lube Lubricant and Spray Gear Lube for Gears
- RS Stock No.:
- 308-983
- Mfr. Part No.:
- 601875410
- Brand:
- Fuchs
Subtotal (1 unit)*
$26.27
(exc. GST)
$30.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.27 |
*price indicative
- RS Stock No.:
- 308-983
- Mfr. Part No.:
- 601875410
- Brand:
- Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Trade Name | Gear Lube | |
| Package Size | 500 ml | |
| Product Type | Lubricant | |
| Package Type | Spray | |
| Application | Gears | |
| Standards/Approvals | No | |
| Sub Type | Gear Lube | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Trade Name Gear Lube | ||
Package Size 500 ml | ||
Product Type Lubricant | ||
Package Type Spray | ||
Application Gears | ||
Standards/Approvals No | ||
Sub Type Gear Lube | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs highly adhesive open gear spray reinforced with solid lubricants. Provides a tenacious lubricating film with outstanding anti-wear properties designed for application to open gears that mesh precisely and require thin film lubrication.
Highly adhesive to eliminate throw off in use
Solid lubricant including molybdenum disulphide and PTFE provides protection in shock loading conditions
Provides excellent corrosion protection and repels moisture
Can be applied to moving gears
Related links
- Fuchs Rope Lube Lubricant 500 ml Spray
- Fuchs FLT LUBE Lubricant 500 ml Spray
- Fuchs CHAIN LUBE Lubricant 500 ml Spray
- Fuchs FUCHS Lubricant 500 ml Spray
- Rocol Foodlube Multi-Lube Fluid Multi Purpose Lubricant Lubricant 500 ml Spray Food Safe
- Fuchs Brake Cleaner Degreaser 500 ml
- Fuchs Silicone Spray Lubricant 500 ml Spray
- Fuchs Silkopen Lubricant 500 ml Spray