3-EN-UN 200 ml 3-EN-UN ORIGINAL Multi-purpose Oil and Aerosol Light Lubricating Oil
- RS Stock No.:
- 287-0472
- Mfr. Part No.:
- 33008/10
- Brand:
- 3-EN-UN
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-0472
- Mfr. Part No.:
- 33008/10
- Brand:
- 3-EN-UN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3-EN-UN | |
| Trade Name | 3-EN-UN ORIGINAL | |
| Package Size | 200 ml | |
| Product Type | Multi-purpose Oil | |
| Package Type | Aerosol | |
| Base Material | Citronella Essence, Mineral Oil | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand 3-EN-UN | ||
Trade Name 3-EN-UN ORIGINAL | ||
Package Size 200 ml | ||
Product Type Multi-purpose Oil | ||
Package Type Aerosol | ||
Base Material Citronella Essence, Mineral Oil | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Multi-Purpose Oil 3-EN-UN 200 ml
3-EN-UN® ORIGINAL is the famous, authentic oil for a wide range of uses. Its mineral-oil-based formula effectively lubricates mechanisms, eliminates squeaking, cleans metal and protects against rust and corrosion. 3-EN-UN® ORIGINAL oil is simple and effective anywhere in the home, whether for door hinges, bicycles or sewing machines.
Key Features
Silicone-Free
Lemongrass scent
Aerosol format
Multi-purpose
For thousand uses
How to use : Shake well before use. Point the arrow on the valve at the coloured mark. Spray directly onto the area to be treated. To lubricate specific points, use the extension tube, which can be 'clipped' into the groove at the top of the cap for storage.
Destinations : Hinges, rails, drawers, frames, locks, chains, pivots, cables, hinges, ...
Related links
- Ront Production 140 ml Penetrating Oil Gel Oil and Aerosol Light Lubricating Oil
- Loctite 400 ml Loctite 8021 Oil and Aerosol Lubricating Oil for Multi Purpose
- RS PRO 400 ml General Purpose Lubricant Multi-Purpose Lubricant and Aerosol Multi-Purpose Oil for Food and Industrial
- 3-in-one 200 ml 3-In-One Oil and Aerosol Multi-Purpose Oil for Rust Protection, Multi Purpose
- English Abrasives Plus Gas Multi Purpose Lubricant Lubricant 200 ml Aerosol
- BALLISTOL Multi-Purpose Oil Spray Lubricant 200 ml Spray
- CRC Copper Anti-seize Aerosol Multi Purpose Lubricant Paste Lubricant 400 ml
- 3-in-one 200 ml Oil and Can Multi-Purpose Oil for Multi Purpose, Rust Protection
