- RS Stock No.:
- 554-140
- Mfr. Part No.:
- DD-12832BE-1A
- Brand:
- Univision
Discontinued product
- RS Stock No.:
- 554-140
- Mfr. Part No.:
- DD-12832BE-1A
- Brand:
- Univision
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Univision Displays
A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).
Univision Passive Matrrix OLED Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.38in |
Viewing Area Dimensions | 57 x 15mm |
Matrix Type | Passive |
Display Colours | Blue |
Resolution | 128 x 32 px |
Driver Mounting | COG |
Interface Ports | SPI |
Dimensions | 24 x 62 x 2mm |
Depth | 2mm |
Height | 24mm |
Maximum Operating Temperature | +70°C |
Width | 62mm |
Operating Temperature Range | -30 → +70°C |
Viewing Area Width | 57mm |
Minimum Operating Temperature | -30°C |
Viewing Area Height | 15mm |