- RS Stock No.:
- 819-5137
- Mfr. Part No.:
- MCOT21605AX-EYM
- Brand:
- Midas
Discontinued product
- RS Stock No.:
- 819-5137
- Mfr. Part No.:
- MCOT21605AX-EYM
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Midas Character OLED Displays, TAB
The character TAB organic light emitting displays (OLED), from Midas Displays, are available in a range of colours on a black background (negative mode). These passive technology OLEDs have a wide temperature range of -40 to 80 °C, very low power consumption and a wide viewing angle of 175°. They are an ideal, drop-in replacement for standard LCD character modules as the Midas TAB OLEDs have a comparable footprint to LCD character displays. With 5x8 dot matrix characters, the TAB OLEDs are available 16 and 20 character formats. The OLED devices also offer 4 font sets including English/Japanese, West European, Scandinavian European, and Cyrillic (Russian).
Standard interface
Multi European font set
Connector type: 33 way FF 0.7mm P
Driver/controller: SSD1311
Operating temperature: -40 to 85°C
Multi European font set
Connector type: 33 way FF 0.7mm P
Driver/controller: SSD1311
Operating temperature: -40 to 85°C
Midas Character PMOLED Displays
Specifications
Attribute | Value |
---|---|
Viewing Area Dimensions | 58.22 x 13.52mm |
Matrix Type | Passive |
Display Colours | Yellow |
Contrast Ratio | >10000:1 |
Driver Mounting | TAB |
Interface Ports | I2C, Parallel, SPI |
Dimensions | 68.5 x 17.5 x 2.0mm |
Depth | 2.0mm |
Height | 17.5mm |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Viewing Area Height | 13.52mm |
Width | 68.5mm |
Minimum Operating Temperature | -40°C |
Viewing Area Width | 58.22mm |