- RS Stock No.:
- 823-5901
- Mfr. Part No.:
- MCOB100016BV-YP
- Brand:
- Midas
Discontinued product
- RS Stock No.:
- 823-5901
- Mfr. Part No.:
- MCOB100016BV-YP
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Midas Graphic OLED Displays, COB
A range of Passive Matrix monochrome OLED displays from Midas. These displays are of the COB (Chip-on-board) type and are ideal replacements for traditional LCD modules, offering improved visual characteristics and a wider operating temperature range together with a long operating life. The modules have high visibility yellow on black displays and are available in a wide range of resolutions, from 100x16 to 128x64 pixels.
Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -40 to 80°C
Response time: 10us
Operating life: 100,000 hours at 25°C
Interface type: Parallel
Contrast ratio: > 2000:1
Operating temperature range: -40 to 80°C
Response time: 10us
Operating life: 100,000 hours at 25°C
Interface type: Parallel
Midas Graphic PMOLED Displays
Specifications
Attribute | Value |
---|---|
Viewing Area Dimensions | 66 x 16mm |
Display Colours | Yellow |
Resolution | 100 x 16pixels |
Contrast Ratio | 2000:1 (Minimum) |
Driver Mounting | COB |
Interface Ports | Parallel |
Dimensions | 84 x 44 x 10mm |
Depth | 10mm |
Height | 44mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Width | 84mm |
Operating Temperature Range | -40 → +80°C |
Viewing Area Width | 66mm |
Viewing Area Height | 16mm |