- RS Stock No.:
- 412-911
- Mfr. Part No.:
- OP162GSZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 412-911
- Mfr. Part No.:
- OP162GSZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 9 V |
Typical Gain Bandwidth Product | 15MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 10V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 99 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 9.5nV/√Hz |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Length | 5mm |