- RS Stock No.:
- 516-495
- Mfr. Part No.:
- ISL28194FHZ-T7
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 516-495
- Mfr. Part No.:
- ISL28194FHZ-T7
- Brand:
- Intersil
Legislation and Compliance
Product Details
ISL28194, Ultra-Small, 330nA, Single Supply, Rail-to-Rail I/O Operational Amplifier, Intersil
330 nA typical Supply Current
Ultra-Low Single-Supply Operation Down to +1.8 V
2 mV Max. Offset Voltage
60 pA Max. Input Bias Current
3.5 kHz Gain Bandwidth Product
Ultra-Low Single-Supply Operation Down to +1.8 V
2 mV Max. Offset Voltage
60 pA Max. Input Bias Current
3.5 kHz Gain Bandwidth Product
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 4kHz |
Typical Slew Rate | 0.001V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 115 dB |
Dimensions | 2.9 x 1.6 x 1.14mm |
Length | 2.9mm |
Width | 1.6mm |
Height | 1.14mm |