- RS Stock No.:
- 100-0169
- Mfr. Part No.:
- ISL28230CBZ-T7A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 100-0169
- Mfr. Part No.:
- ISL28230CBZ-T7A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ISL28230, Dual Micropower, Low Drift, Rail-to-Rail I/O Operational Amplifier, Intersil
Low input offset voltage: 40 μV, Max.
Low offset drift: 150 nV/°C, Max.
Input bias current: 250 pA, Max.
Quiescent current: 20 μA, Typical per amplifier
Single power supply from +1.8 V to +5.5 V
Low offset drift: 150 nV/°C, Max.
Input bias current: 250 pA, Max.
Quiescent current: 20 μA, Typical per amplifier
Single power supply from +1.8 V to +5.5 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 400kHz |
Typical Slew Rate | 0.1 (Negative) V/μs, 0.2 (Positive) V/μs |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Voltage | ±2.75 V |
Typical Voltage Gain | 150 dB |
Offset Voltage | ±55µV |
Output Current | 15 mA |
Height | 1.45mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Width | 3.9mm |
Input Voltage Range | ±0.9 → ±2.75 V |
Length | 4.9mm |
Typical Input Voltage Noise Density | 65nV/√Hz |
Input Offset Current | -60pA |
Minimum Input Voltage | ±0.9 V |