- RS Stock No.:
- 100-0644
- Mfr. Part No.:
- ISL28133FHZ-T7A
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 100-0644
- Mfr. Part No.:
- ISL28133FHZ-T7A
- Brand:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ISL28130, ISL28133, Single Micropower, Low Drift or Chopper Stabilised, Rail-to-Rail I/O Operational Amplifiers, Intersil
ISL28130 (Low Drift)
Low input offset voltage: 40 μV, Max.
Low offset drift: 150 nV/°C, Max.
Input bias current: 250 pA, Max.
Quiescent current: 20 μA, Typical per amplifier
Single supply range: +1.8 V to +5.5 V
Low offset drift: 150 nV/°C, Max.
Input bias current: 250 pA, Max.
Quiescent current: 20 μA, Typical per amplifier
Single supply range: +1.8 V to +5.5 V
ISL28133 (Chopper Stabilised)
Low input offset voltage: 8 μV, Max.
Low offset TC: 0.075 μV/°C, Max.
Input bias current: 300 pA, Max.
Quiescent current: 18 μA, Typical
Wide supply range: 1.8 V to 5.5 V
Low offset TC: 0.075 μV/°C, Max.
Input bias current: 300 pA, Max.
Quiescent current: 18 μA, Typical
Wide supply range: 1.8 V to 5.5 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Gain Bandwidth Product | 400kHz |
Typical Slew Rate | 0.1 (Negative) V/μs, 0.2 (Positive) V/μs |
Maximum Operating Frequency | 1 MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Voltage | 5.5 V |
Offset Voltage | ±15.5µV |
Output Current | 17 mA |
Typical Voltage Gain | 174 dB |
Height | 1.14mm |
Input Offset Current | -60pA |
Length | 2.9mm |
Minimum Input Voltage | 1.8 V |
Dimensions | 2.9 x 1.6 x 1.14mm |
Input Voltage Range | 1.8 → 5.5 V |
Width | 1.6mm |
Typical Input Voltage Noise Density | 65nV/√Hz |