- RS Stock No.:
- 100-0657
- Mfr. Part No.:
- ISL28227FBZ-T7A
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 2)
$12.145
(exc. GST)
$13.967
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $12.145 | $24.29 |
10 + | $11.995 | $23.99 |
*price indicative |
- RS Stock No.:
- 100-0657
- Mfr. Part No.:
- ISL28227FBZ-T7A
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ISL28227, Precision Dual Low Noise Operational Amplifier, Intersil
Low input offset voltage: ±70 μV, Max.
Superb offset voltage: 0.5 μV/°C, Max.
Power supply from 4.5 V to 40 V
Low voltage noise: 2.5 nV/Hz
Superb offset voltage: 0.5 μV/°C, Max.
Power supply from 4.5 V to 40 V
Low voltage noise: 2.5 nV/Hz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | ±3.6V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | ±20 V |
Rail to Rail | No |
Offset Voltage | ±150µV |
Typical Voltage Gain | 123.5 dB |
Output Current | 45 mA |
Input Voltage Range | ±2.25 → ±20 V |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Input Offset Current | 10nA |
Height | 1.45mm |
Minimum Input Voltage | ±2.25 V |
Length | 4.9mm |
Typical Input Voltage Noise Density | 3nV/√Hz |