- RS Stock No.:
- 121-8706
- Mfr. Part No.:
- LM675T/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8706
- Mfr. Part No.:
- LM675T/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power |
Mounting Type | Through Hole |
Package Type | TO-220 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 18 → 28 V |
Typical Gain Bandwidth Product | 5.5MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±24 V, ±28 V, ±9 V |
Typical Slew Rate | 8V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 90 dB |
Typical Input Voltage Noise Density | 16nV/√Hz |
Width | 4.57mm |
Height | 8.64mm |
Length | 10.16mm |
Dimensions | 10.16 x 4.57 x 8.64mm |