- RS Stock No.:
- 121-8732
- Mfr. Part No.:
- LF347N/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 25)
$3.16
(exc. GST)
$3.63
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
25 - 25 | $3.16 | $79.00 |
50 - 75 | $3.132 | $78.30 |
100 - 225 | $3.091 | $77.275 |
250 - 475 | $3.05 | $76.25 |
500 + | $3.012 | $75.30 |
*price indicative
- RS Stock No.:
- 121-8732
- Mfr. Part No.:
- LF347N/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
JFET Input Op Amp, LF347 - LF444 Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | MDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Length | 19.05mm |
Dimensions | 19.05 x 6.35 x 3.3mm |
Typical Input Voltage Noise Density | 20nV/√Hz |
Height | 3.3mm |
Width | 6.35mm |