- RS Stock No.:
- 145-6707
- Mfr. Part No.:
- OPA2677U
- Brand:
- Texas Instruments
75 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 75)
$8.303
(exc. GST)
$9.548
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $8.303 | $622.725 |
150 - 225 | $8.096 | $607.20 |
300 + | $7.971 | $597.825 |
*price indicative |
- RS Stock No.:
- 145-6707
- Mfr. Part No.:
- OPA2677U
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 2GHz |
Typical Dual Supply Voltage | ±6V |
Typical Slew Rate | 1100V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Length | 4.9mm |
Typical Input Voltage Noise Density | 2.6nV/√Hz |
Width | 3.91mm |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |