- RS Stock No.:
- 166-2399
- Mfr. Part No.:
- LMV358AM8X
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 166-2399
- Mfr. Part No.:
- LMV358AM8X
- Brand:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Slew Rate | 1.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 70 dB |
Width | 3.99mm |
Height | 1.57mm |
Length | 4.98mm |
Typical Input Voltage Noise Density | 36nV/√Hz |
Dimensions | 4.98 x 3.99 x 1.57mm |