- RS Stock No.:
- 169-0505
- Mfr. Part No.:
- BA2902F-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0505
- Mfr. Part No.:
- BA2902F-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Standard Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 500kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 40nV/√Hz |
Length | 8.7mm |
Width | 4.4mm |
Dimensions | 8.7 x 4.4 x 1.39mm |
Height | 1.39mm |