- RS Stock No.:
- 170-4546
- Mfr. Part No.:
- LMV321IST5X
- Brand:
- EXAR
Discontinued product
- RS Stock No.:
- 170-4546
- Mfr. Part No.:
- LMV321IST5X
- Brand:
- EXAR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LMV321, Low Power, Rail-to-Rail Output Amplifier, EXAR
130 μA supply current
1 MHz gain bandwidth
Input voltage range: -200 mV to 4.2 V (5 V)
1 V/μs slew rate
1 MHz gain bandwidth
Input voltage range: -200 mV to 4.2 V (5 V)
1 V/μs slew rate
Operational Amplifiers, EXAR
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±1.35 → ±2.75V |
Typical Slew Rate | >1V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Output |
Dimensions | 2.9 x 1.6 x 1.15mm |
Length | 2.9mm |
Typical Input Voltage Noise Density | 46nV/√Hz |
Width | 1.6mm |
Height | 1.15mm |