- RS Stock No.:
- 170-8113
- Mfr. Part No.:
- ISL24021IRT065Z-T7A
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 170-8113
- Mfr. Part No.:
- ISL24021IRT065Z-T7A
- Brand:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ISL24021, 1A Rail-to-Rail Input-Output Operational Amplifier, Intersil
±1 A peak Output Short Circuit Current
±300 mA Continuous Output Current
4.5 V to 19 V Maximum Supply Voltage
2 mA Supply Current
18 V/μs Slew Rate
25 MHz at -3 dB Bandwidth
±300 mA Continuous Output Current
4.5 V to 19 V Maximum Supply Voltage
2 mA Supply Current
18 V/μs Slew Rate
25 MHz at -3 dB Bandwidth
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | DNF |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 27MHz |
Typical Slew Rate | 19V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 100 dB |
Maximum Input Voltage | 19 V |
Rail to Rail | Rail to Rail Input/Output |
Offset Voltage | 15mV |
Output Current | ±300 mA |
Input Voltage Range | 4.5 → 19 V |
Length | 3mm |
Minimum Input Voltage | 4.5 V |
Height | 0.7mm |
Dimensions | 3 x 3 x 0.7mm |
Width | 3mm |