- RS Stock No.:
- 170-8219
- Mfr. Part No.:
- ISL55004IBZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 170-8219
- Mfr. Part No.:
- ISL55004IBZ
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ISL55004, High Voltage 200MHz Unity-Gain Stable Operational Amplifier, Intersil
Unity-gain stable
Low supply current: 8.5 mA per amplifier
Single Power supply from 5V to 30V
Low supply current: 8.5 mA per amplifier
Single Power supply from 5V to 30V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 70MHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 300V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 86.4 dB |
Rail to Rail | No |
Height | 1.5mm |
Width | 4mm |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |
Typical Input Voltage Noise Density | 12nV/√Hz |