- RS Stock No.:
- 178-0535
- Mfr. Part No.:
- LM358F-GE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0535
- Mfr. Part No.:
- LM358F-GE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LM358F is a dual ground sense operational amplifier. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply).
Operable with a Single Power Supply
Wide Operating Supply Voltage Range
Input / Output GND Sense
High Large Signal Voltage Gain
Wide Operating Supply Voltage Range
Input / Output GND Sense
High Large Signal Voltage Gain
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 800kHz |
Output Type | Current |
Typical Slew Rate | 0.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 32 V |
Offset Voltage | 5mV |
Typical Voltage Gain | 100 dB |
Output Current | 27 (Typ. Sink) mA, 30 (Typ. Source) mA |
Dimensions | 5 x 4.4 x 1.5mm |
Input Offset Current | 200nA |
Input Voltage Range | 3 → 32 V |
Width | 4.4mm |
Height | 1.5mm |
Length | 5mm |
Minimum Input Voltage | 3 V |
Typical Input Voltage Noise Density | 40nV/√Hz |