- RS Stock No.:
- 184-8680
- Mfr. Part No.:
- BU7244YFV-CE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8680
- Mfr. Part No.:
- BU7244YFV-CE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BU7244YFV-C is an input/output rail-to-rail CMOS operational amplifier that operates on a wide temperature range and low supply current. It is suitable for a sensor amplifier and battery-powered equipment which require low input bias current.
Input/Output Rail-to-Rail
Low Operating Supply Voltage
Low Supply Current
Low Input Bias Current
Wide Operating Temperature Range
Low Operating Supply Voltage
Low Supply Current
Low Input Bias Current
Wide Operating Temperature Range
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 1MHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±0.9 to ±2.75V |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Output Current | 10 ( Source) mA, 12 ( Sink) mA |
Offset Voltage | 12mV |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 100 dB |
Automotive Standard | AEC-Q100 |
Maximum Input Voltage | 5.5 V, ±2.75 V |
Length | 5mm |
Height | 1.15mm |
Minimum Input Voltage | 1.8 V, ±0.9 V |
Dimensions | 5 x 4.4 x 1.15mm |
Input Offset Current | 1pA |
Input Voltage Range | ±0.9 → ±2.75 V, 1.8 → 5.5 V |
Width | 4.4mm |