Recently searched

    BA4558FVM-GTR ROHM, Low Noise, Op Amps 1 kHz, 8-Pin MSOP

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    $15.80

    (exc. GST)

    $18.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    25 - 100$0.632$15.80
    125 - 225$0.613$15.325
    250 - 1225$0.594$14.85
    1250 +$0.576$14.40

    **price indicative

    RS Stock No.:
    184-8693
    Mfr. Part No.:
    BA4558FVM-GTR
    Brand:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ROHM

    Amplifier Type

    Low Noise

    Mounting Type

    Surface Mount

    Package Type

    MSOP

    Power Supply Type

    Dual

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Dual Supply Voltage

    ±4 to ±15V

    Typical Slew Rate

    1V/µs

    Maximum Operating Frequency

    1 kHz

    Maximum Operating Temperature

    85 °C

    Minimum Operating Temperature

    -40 °C

    Maximum Input Voltage

    ±15 V

    Offset Voltage

    6mV

    Typical Voltage Gain

    100 dB

    Length

    2.9mm

    Typical Input Voltage Noise Density

    12nV/√Hz

    Minimum Input Voltage

    ±4 V

    Input Voltage Range

    ±4 to ±15 V

    Width

    2.8mm

    Dimensions

    2.9 x 2.8 x 0.75mm

    Input Offset Current

    200nA

    Height

    0.75mm

    Related links