- RS Stock No.:
- 184-8704
- Mfr. Part No.:
- LM324FVJ-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8704
- Mfr. Part No.:
- LM324FVJ-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
LM324FVJ is quad ground sense operational amplifiers. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply).
Operable with a Single Power Supply
Wide Operating Supply Voltage Range
Input/output Ground Sense
High Large Signal Voltage Gain
Wide Operating Supply Voltage Range
Input/output Ground Sense
High Large Signal Voltage Gain
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Gain Bandwidth Product | 800kHz |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Offset Voltage | 5mV |
Output Current | 27 ( Sink) mA, 30 ( Source) mA |
Maximum Input Voltage | 32 V |
Typical Input Voltage Noise Density | 40nV/√Hz |
Minimum Input Voltage | 3 V |
Length | 5mm |
Dimensions | 5 x 4.4 x 1mm |
Input Offset Current | 200nA |
Input Voltage Range | 3 → 32 V |
Height | 1mm |
Width | 4.4mm |