- RS Stock No.:
- 184-8734
- Mfr. Part No.:
- BD7562SF-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8734
- Mfr. Part No.:
- BD7562SF-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ROHM's family of High voltage CMOS op-amps (BD7561, BD7541, BD7562, and BD7542) integrate phase compensation, input / output full swing operation, and 1 or 2 circuits on a single chip. Additional feature wide operating voltage range of between 5.0V and 14.5V (single power supply), combined with low current consumption and incredibly low input bias current, make them ideal for applications of all types.
Wide operating supply voltage(+5[V]~+14.5[V])
+5[V]~+14.5[V](single supply), ±2.5[V]~±7.25[V](split supply)
Input and Output full swing
Internal phase compensation
High slew rate
High large signal voltage gain
Internal ESD protection : Human body model (HBM) ±4000[V](Typ.)
Wide temperature range -40[℃]~+105[℃]
+5[V]~+14.5[V](single supply), ±2.5[V]~±7.25[V](split supply)
Input and Output full swing
Internal phase compensation
High slew rate
High large signal voltage gain
Internal ESD protection : Human body model (HBM) ±4000[V](Typ.)
Wide temperature range -40[℃]~+105[℃]
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 14.5 V |
Typical Gain Bandwidth Product | 1MHz |
Output Type | Swing |
Typical Dual Supply Voltage | ±2.5 to ±7.25V |
Typical Slew Rate | 0.9V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 9mV |
Maximum Input Voltage | 14.5 V, ±7.25 V |
Typical Voltage Gain | 95 dB |
Output Current | 14 ( Sink) mA, 8 ( Source) mA |
Length | 5mm |
Input Offset Current | 1pA |
Input Voltage Range | ±2.5 → ±7.25 V, 5 → 14.5 V |
Width | 4.4mm |
Height | 1.5mm |
Dimensions | 5 x 4.4 x 1.5mm |
Minimum Input Voltage | 5 V, ±2.5 V |