ISL28130CEZ-T7A Renesas Electronics, RRIO Operational Amplifiers, Op Amps, RRIO, 400kHz, 1.8 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 193-1493
- Mfr. Part No.:
- ISL28130CEZ-T7A
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 250)
$2.522
(exc. GST)
$2.90
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $2.522 | $630.50 |
500 - 750 | $2.459 | $614.75 |
1000 + | $2.421 | $605.25 |
*price indicative |
- RS Stock No.:
- 193-1493
- Mfr. Part No.:
- ISL28130CEZ-T7A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The ISL28130, ISL28230 and ISL28430 are single, dual and quad micropower, low offset drift operational amplifiers that are optimized for single and dual supply operation from 1.8V to 5.5V and ±0.9V to ±2.75V. Their low supply current of 20μA and rail-to-rail input/output enable the ISL28130, ISL28230, and ISL28430 to be an excellent general-purpose op amp for a range of applications. The ISL28130, ISL28230 and ISL28430 are ideal for handheld devices that operate off 2AA or single Li-ion batteries.
The ISL28130 is available in industry standard pinouts for 5 Ld SOT-23, 5 Ld SC70 and 8 Ld SOIC packages. The ISL28230 is available in industry standard pinouts for 8 Ld MSOP, 8 Ld SOIC and 8 Ld DFN packages. The ISL28430 is available in 14 Ld TSSOP and 14 Ld SOIC packages. Commercial devices operate over the temperature range of 0°C to 70°C. Full temperature range devices operate over the temperature range of -40°C to 125°C.
The ISL28130 is available in industry standard pinouts for 5 Ld SOT-23, 5 Ld SC70 and 8 Ld SOIC packages. The ISL28230 is available in industry standard pinouts for 8 Ld MSOP, 8 Ld SOIC and 8 Ld DFN packages. The ISL28430 is available in 14 Ld TSSOP and 14 Ld SOIC packages. Commercial devices operate over the temperature range of 0°C to 70°C. Full temperature range devices operate over the temperature range of -40°C to 125°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | RRIO Operational Amplifiers |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 400kHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±0.9 to ±2.75V |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | Rail to Rail Input/Output |
Offset Voltage | ±55µV |
Maximum Input Voltage | 6.5 V |
Output Current | 15 mA |
Typical Input Voltage Noise Density | 65nV/√Hz |
Dimensions | 2.15 x 1.35 x 1mm |
Height | 1mm |
Length | 2.15mm |
Width | 1.35mm |