- RS Stock No.:
- 601-5828
- Mfr. Part No.:
- UPC3403G2-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 601-5828
- Mfr. Part No.:
- UPC3403G2-A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -20 °C |
Typical Voltage Gain | 98 dB |
Height | 1.49mm |
Dimensions | 10.2 x 4.4 x 1.49mm |
Length | 10.2mm |
Width | 4.4mm |