- RS Stock No.:
- 642-4058
- Mfr. Part No.:
- ICL7650SCPDZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 642-4058
- Mfr. Part No.:
- ICL7650SCPDZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
ICL7650S, 2MHz, Super Chopper-Stabilised Operational Amplifier, Intersil
Guaranteed Max. Input Offset Voltage for All Temperature ranges
Low Long-Term and Temperature Drifts of Input Offset Voltage
Guaranteed Max. Input Bias Current 10 pA
Extremely Wide Common Mode Voltage range +3.5 V to -5 V
Low Long-Term and Temperature Drifts of Input Offset Voltage
Guaranteed Max. Input Bias Current 10 pA
Extremely Wide Common Mode Voltage range +3.5 V to -5 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Chopper Stabilized |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 2.5V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 150 dB |
Length | 19.68mm |
Dimensions | 19.68 x 7.11 x 4.95mm |
Height | 4.95mm |
Width | 7.11mm |