- RS Stock No.:
- 687-8414
- Mfr. Part No.:
- MCP632-E/SN
- Brand:
- Microchip
988 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$2.35
(exc. GST)
$2.70
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $2.35 |
25 - 49 | $2.33 |
50 + | $2.07 |
- RS Stock No.:
- 687-8414
- Mfr. Part No.:
- MCP632-E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP631/632/633/634/635/639 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 24MHz |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 124 dB |
Height | 1.25mm |
Typical Input Voltage Noise Density | 10nV/√Hz |
Width | 3.9mm |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |