- RS Stock No.:
- 704-7031
- Mfr. Part No.:
- EL5166ISZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 704-7031
- Mfr. Part No.:
- EL5166ISZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Video Operational Amplifiers, Intersil
This high-speed op amp from Intersil is well suited to video applications.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 9 V |
Typical Dual Supply Voltage | ±3V |
Typical Slew Rate | 6000V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Input Voltage Noise Density | 1.7nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |