- RS Stock No.:
- 726-3986
- Mfr. Part No.:
- MCP6H01-E/SN
- Brand:
- Microchip
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 5)
$1.446
(exc. GST)
$1.663
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.446 | $7.23 |
25 - 45 | $1.408 | $7.04 |
50 + | $1.224 | $6.12 |
*price indicative
- RS Stock No.:
- 726-3986
- Mfr. Part No.:
- MCP6H01-E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6H01/02/04 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3.5 → 16 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Dual Supply Voltage | ±1.75 → ±8V |
Typical Slew Rate | 0.8V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Output |
Width | 3.9mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 35nV/√Hz |
Height | 1.25mm |
Dimensions | 4.9 x 3.9 x 1.25mm |