- RS Stock No.:
- 787-8841
- Mfr. Part No.:
- NE5532D8G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 787-8841
- Mfr. Part No.:
- NE5532D8G
- Brand:
- onsemi
Legislation and Compliance
Product Details
NE5532, SE5532, Internally Compensated, Low Noise Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor NE5532/SE5532 are dual high-performance low noise Op Amps.
These Operational Amplifiers are suitable for high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifier applications. They are internally compensated for gains equal to one. If low noise is of prime importance in your design, A suffix versions are recommended as they have guaranteed noise voltage specifications.
These Operational Amplifiers are suitable for high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifier applications. They are internally compensated for gains equal to one. If low noise is of prime importance in your design, A suffix versions are recommended as they have guaranteed noise voltage specifications.
Small-Signal Bandwidth: 10 MHz
Output Drive Capability: 600 Ω, 10 Vrms
Input Noise Voltage: 5.0 nV/square root Hz (Typical)
DC Voltage Gain: 50000
AC Voltage Gain: 2200 at 10 kHz
Power Bandwidth: 140 kHz
Slew Rate: 9.0 V/μs
Large Supply Voltage Range: ±3.0 to ±20 V
Compensated for Unity Gain
Output Drive Capability: 600 Ω, 10 Vrms
Input Noise Voltage: 5.0 nV/square root Hz (Typical)
DC Voltage Gain: 50000
AC Voltage Gain: 2200 at 10 kHz
Power Bandwidth: 140 kHz
Slew Rate: 9.0 V/μs
Large Supply Voltage Range: ±3.0 to ±20 V
Compensated for Unity Gain
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±20V |
Typical Slew Rate | 9V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Typical Input Voltage Noise Density | 5nV/√Hz |