- RS Stock No.:
- 821-2122
- Mfr. Part No.:
- CLC4007ITP14MTR
- Brand:
- MaxLinear
Discontinued product
- RS Stock No.:
- 821-2122
- Mfr. Part No.:
- CLC4007ITP14MTR
- Brand:
- MaxLinear
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CLC1007, CLC2007 and CLC4007 Rail-to-Rail Output Amplifiers, EXAR
This range of high speed voltage feedback amplifiers from Exar are high performance devices. Designed for use with 3 V or 5 V power supplies, they are also suitable for use in battery-powered communication systems. This is down to their low power, high output current and rail-to-rail performance.
The CLC1007 (single), CLC2007 (dual) and CLC4007 (quad) RRO amplifiers offer a small signal bandwidth or 260 mHz and a 220V/μs slew rate.
High volume consumer and industrial applications are perfect for the CLC1007/CLC2007/CLC4007. These applications include; telephones, scanners, video transmission, active filters, A/D drivers and CCD imaging systems.
The CLC1007 (single), CLC2007 (dual) and CLC4007 (quad) RRO amplifiers offer a small signal bandwidth or 260 mHz and a 220V/μs slew rate.
High volume consumer and industrial applications are perfect for the CLC1007/CLC2007/CLC4007. These applications include; telephones, scanners, video transmission, active filters, A/D drivers and CCD imaging systems.
Features of the CLC1007/CLC2007/CLC4007 RRO amplifiers:
260MHz bandwidth
Output voltage: 0.03V to 4.95V
Input voltage: -0.3V to +4.1V
220V/μs slew rate
2.6mA supply current per amplifier
±100mA linear output current
±125mA short circuit current
CLC1007 - single
CLC2007 - dual
CLC4007 - quad
260MHz bandwidth
Output voltage: 0.03V to 4.95V
Input voltage: -0.3V to +4.1V
220V/μs slew rate
2.6mA supply current per amplifier
±100mA linear output current
±125mA short circuit current
CLC1007 - single
CLC2007 - dual
CLC4007 - quad
Operational Amplifiers, EXAR
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 5 V |
Typical Gain Bandwidth Product | 90MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 225V/µs |
Maximum Operating Frequency | 5 MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Length | 5mm |
Dimensions | 5 x 4.4 x 0.9mm |
Typical Input Voltage Noise Density | 16nV/√Hz |
Height | 0.9mm |
Width | 4.4mm |