- RS Stock No.:
- 821-2125
- Mfr. Part No.:
- CLC4011ISO14MTR
- Brand:
- MaxLinear
Discontinued product
- RS Stock No.:
- 821-2125
- Mfr. Part No.:
- CLC4011ISO14MTR
- Brand:
- MaxLinear
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CLC2011 and CLC4011 Rail-to-Rail I/O Amplifiers, EXAR
This COMLINEAR® range of low power voltage feedback amplifiers from Exar are high bipolar performance devices.
Designed for use with 2.5 V to 5.5 V power supplies, they are also suitable for use in battery-powered communication systems. This is down to their low power, high bandwidth and rail-to-rail performance.
The CLC2011 (dual) and CLC4011 (quad) voltage feedback amplifiers offer a small signal bandwidth or 4.9 MHz and a 5.3 V/μs slew rate.
Suitable applications for the CLC2011 and CLC4011 amplifiers include; portable devices, mobile communications, active filters and medical equipment.
Designed for use with 2.5 V to 5.5 V power supplies, they are also suitable for use in battery-powered communication systems. This is down to their low power, high bandwidth and rail-to-rail performance.
The CLC2011 (dual) and CLC4011 (quad) voltage feedback amplifiers offer a small signal bandwidth or 4.9 MHz and a 5.3 V/μs slew rate.
Suitable applications for the CLC2011 and CLC4011 amplifiers include; portable devices, mobile communications, active filters and medical equipment.
Features of the CLC2011/CLC4011 COMLINEAR® amplifiers:
4.9 MHz bandwidth
Output voltage: within 20 mV of either rail
Input voltage: exceeds the rail by >250mV
5.3 V/μs slew rate
136μA supply current
16 mA output current
Fully specified at 2.7 V and 5 V supplies
CLC2011 - dual
CLC4011 - quad
4.9 MHz bandwidth
Output voltage: within 20 mV of either rail
Input voltage: exceeds the rail by >250mV
5.3 V/μs slew rate
136μA supply current
16 mA output current
Fully specified at 2.7 V and 5 V supplies
CLC2011 - dual
CLC4011 - quad
Operational Amplifiers, EXAR
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 2.5MHz |
Typical Dual Supply Voltage | ±1.25 → ±2.75V |
Typical Slew Rate | 9V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Length | 8.74mm |
Height | 1.48mm |
Width | 3.99mm |
Dimensions | 8.74 x 3.99 x 1.48mm |
Typical Input Voltage Noise Density | 22nV/√Hz |