- RS Stock No.:
- 847-2850
- Mfr. Part No.:
- XR1008ISO8X
- Brand:
- EXAR
Discontinued product
- RS Stock No.:
- 847-2850
- Mfr. Part No.:
- XR1008ISO8X
- Brand:
- EXAR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XR1008, XR2008, 0.5mA, 75MHz Rail-to-Rail Output Amplifiers, EXAR
505 μA supply current
75 MHz bandwidth
Input voltage range: -300 mV to 3.8 V (5 V)
50 V/μs slew rate
12 nV/√Hz input voltage noise
15 mA linear output current
Fully specified at 2.7 V and 5 V supply voltage
75 MHz bandwidth
Input voltage range: -300 mV to 3.8 V (5 V)
50 V/μs slew rate
12 nV/√Hz input voltage noise
15 mA linear output current
Fully specified at 2.7 V and 5 V supply voltage
Operational Amplifiers, EXAR
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 33MHz |
Typical Slew Rate | 50V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 98 dB |
Rail to Rail | Rail to Rail Output |
Length | 4.9mm |
Typical Input Voltage Noise Density | 12nV/√Hz |
Width | 3.9mm |
Height | 1.65mm |
Dimensions | 4.9 x 3.9 x 1.65mm |